
RCS080547R0FKEA | |
---|---|
DigiKey Part Number | 541-10540-2-ND - Tape & Reel (TR) 541-10540-1-ND - Cut Tape (CT) 541-10540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080547R0FKEA |
Description | RES SMD 47 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080547R0FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,08100 € | 0,81 € |
25 | 0,06400 € | 1,60 € |
50 | 0,05460 € | 2,73 € |
100 | 0,04680 € | 4,68 € |
250 | 0,03920 € | 9,80 € |
500 | 0,03476 € | 17,38 € |
1.000 | 0,03126 € | 31,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,02618 € | 130,90 € |
10.000 | 0,02372 € | 237,20 € |
15.000 | 0,02271 € | 340,65 € |
25.000 | 0,02168 € | 542,00 € |
35.000 | 0,02160 € | 756,00 € |
50.000 | 0,02153 € | 1.076,50 € |
60.000 | 0,02149 € | 1.289,40 € |
120.000 | 0,02091 € | 2.509,20 € |
125.000 | 0,02087 € | 2.608,75 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |