RCS-SERIES_0805(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0805470KFKEA

DigiKey Part Number
541-RCS0805470KFKEATR-ND - Tape & Reel (TR)
541-RCS0805470KFKEACT-ND - Cut Tape (CT)
541-RCS0805470KFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0805470KFKEA
Description
RES SMD 470K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.139
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,08600 €0,86 €
250,06720 €1,68 €
500,05740 €2,87 €
1000,04940 €4,94 €
2500,04144 €10,36 €
5000,03682 €18,41 €
1.0000,03317 €33,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02789 €139,45 €
10.0000,02570 €257,00 €
15.0000,02377 €356,55 €
25.0000,02183 €545,75 €
35.0000,02175 €761,25 €
50.0000,02167 €1.083,50 €
60.0000,02164 €1.298,40 €
120.0000,02151 €2.581,20 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €