
RCS08053K16FKEA | |
---|---|
DigiKey Part Number | 541-RCS08053K16FKEATR-ND - Tape & Reel (TR) 541-RCS08053K16FKEACT-ND - Cut Tape (CT) 541-RCS08053K16FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08053K16FKEA |
Description | RES SMD 3.16K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08053K16FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,08500 € | 0,85 € |
25 | 0,06680 € | 1,67 € |
50 | 0,05700 € | 2,85 € |
100 | 0,04910 € | 4,91 € |
250 | 0,04116 € | 10,29 € |
500 | 0,03658 € | 18,29 € |
1.000 | 0,03295 € | 32,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,02770 € | 138,50 € |
10.000 | 0,02102 € | 210,20 € |
15.000 | 0,02046 € | 306,90 € |
25.000 | 0,01989 € | 497,25 € |
35.000 | 0,01982 € | 693,70 € |
50.000 | 0,01975 € | 987,50 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |