RCS-SERIES_0805(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS080522K1FKEA

DigiKey Part Number
541-RCS080522K1FKEATR-ND - Tape & Reel (TR)
541-RCS080522K1FKEACT-ND - Cut Tape (CT)
541-RCS080522K1FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS080522K1FKEA
Description
RES SMD 22.1K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS080522K1FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.447
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,08500 €0,85 €
250,06680 €1,67 €
500,05700 €2,85 €
1000,04910 €4,91 €
2500,04116 €10,29 €
5000,03658 €18,29 €
1.0000,03295 €32,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02770 €138,50 €
10.0000,02012 €201,20 €
15.0000,02001 €300,15 €
25.0000,01989 €497,25 €
35.0000,01982 €693,70 €
50.0000,01975 €987,50 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €