
RCS06031R00FKEA | |
|---|---|
DigiKey Part Number | 541-2780-2-ND - Tape & Reel (TR) 541-2780-1-ND - Cut Tape (CT) 541-2780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06031R00FKEA |
Description | RES SMD 1 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06031R00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05260 € | 2,63 € |
| 100 | 0,04500 € | 4,50 € |
| 250 | 0,03756 € | 9,39 € |
| 500 | 0,03326 € | 16,63 € |
| 1.000 | 0,02987 € | 29,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02498 € | 124,90 € |
| 10.000 | 0,02357 € | 235,70 € |
| 15.000 | 0,02216 € | 332,40 € |
| 25.000 | 0,02119 € | 529,75 € |
| 35.000 | 0,02073 € | 725,55 € |
| 60.000 | 0,02051 € | 1.230,60 € |
| 120.000 | 0,01980 € | 2.376,00 € |
| 125.000 | 0,01976 € | 2.470,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

