
RCS06030000Z0EA | |
|---|---|
DigiKey Part Number | 541-2779-2-ND - Tape & Reel (TR) 541-2779-1-ND - Cut Tape (CT) 541-2779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06030000Z0EA |
Description | RES SMD 0 OHM JUMPER 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06030000Z0EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02480 € | 0,62 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01920 € | 1,92 € |
| 250 | 0,01624 € | 4,06 € |
| 500 | 0,01438 € | 7,19 € |
| 1.000 | 0,01282 € | 12,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01022 € | 51,10 € |
| 10.000 | 0,00928 € | 92,80 € |
| 15.000 | 0,00880 € | 132,00 € |
| 25.000 | 0,00826 € | 206,50 € |
| 35.000 | 0,00793 € | 277,55 € |
| 50.000 | 0,00762 € | 381,00 € |
| 60.000 | 0,00747 € | 448,20 € |
| 120.000 | 0,00695 € | 834,00 € |
| 125.000 | 0,00692 € | 865,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

