RCS-SERIES_0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS06030000Z0EA

DigiKey Part Number
541-2779-2-ND - Tape & Reel (TR)
541-2779-1-ND - Cut Tape (CT)
541-2779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS06030000Z0EA
Description
RES SMD 0 OHM JUMPER 1/4W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS06030000Z0EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330.696
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03000 €0,30 €
250,02480 €0,62 €
500,02180 €1,09 €
1000,01920 €1,92 €
2500,01624 €4,06 €
5000,01438 €7,19 €
1.0000,01282 €12,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01022 €51,10 €
10.0000,00928 €92,80 €
15.0000,00880 €132,00 €
25.0000,00826 €206,50 €
35.0000,00793 €277,55 €
50.0000,00762 €381,00 €
60.0000,00747 €448,20 €
120.0000,00695 €834,00 €
125.0000,00692 €865,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €