
RCS0402620RFKED | |
|---|---|
DigiKey Part Number | 541-RCS0402620RFKEDTR-ND - Tape & Reel (TR) 541-RCS0402620RFKEDCT-ND - Cut Tape (CT) 541-RCS0402620RFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402620RFKED |
Description | RES SMD 620 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402620RFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,03680 € | 0,92 € |
| 50 | 0,03080 € | 1,54 € |
| 100 | 0,02580 € | 2,58 € |
| 250 | 0,02096 € | 5,24 € |
| 500 | 0,01816 € | 9,08 € |
| 1.000 | 0,01595 € | 15,95 € |
| 5.000 | 0,01244 € | 62,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01115 € | 111,50 € |
| 20.000 | 0,01058 € | 211,60 € |
| 30.000 | 0,01008 € | 302,40 € |
| 50.000 | 0,00911 € | 455,50 € |
| 70.000 | 0,00908 € | 635,60 € |
| 100.000 | 0,00905 € | 905,00 € |
| 120.000 | 0,00903 € | 1.083,60 € |
| 240.000 | 0,00898 € | 2.155,20 € |
| 250.000 | 0,00897 € | 2.242,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

