RCP2512W91R0JS2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,72493 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 14,50231 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 22,53502 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 32,23490 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 22,53502 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 14,50231 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 32,23490 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,72493 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,72493 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 14,50231 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 22,53502 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 32,23490 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 22,53502 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 14,50231 €
Datasheet
91 Ohms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP2512W91R0JS2

DigiKey Part Number
RCP2512W91R0JS2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP2512W91R0JS2
Description
RES SMD 91 OHM 5% 3.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
91 Ohms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP2512W91R0JS2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP2512B91R0GEAVishay Dale0RCP2512B91R0GEA-ND6,72493 €Upgrade
RCP2512B91R0GEBVishay Dale0RCP2512B91R0GEB-ND14,50231 €Upgrade
RCP2512B91R0GECVishay Dale0RCP2512B91R0GEC-ND22,53502 €Upgrade
RCP2512B91R0GEDVishay Dale0RCP2512B91R0GED-ND32,23490 €Upgrade
RCP2512B91R0GS2Vishay Dale0RCP2512B91R0GS2-ND22,53502 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,02090 €1.510,45 €
Manufacturers Standard Package
Unit Price without VAT:3,02090 €
Unit Price with VAT:3,59487 €