Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RCP2512W750RJS3 | |
|---|---|
DigiKey Part Number | RCP2512W750RJS3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCP2512W750RJS3 |
Description | RES SMD 750 OHM 5% 3.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP2512W750RJS3 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP2512B750RGEA | Vishay Dale | 0 | RCP2512B750RGEA-ND | 0,90150 € | Upgrade |
| RCP2512B750RGEB | Vishay Dale | 0 | RCP2512B750RGEB-ND | 1,94409 € | Upgrade |
| RCP2512B750RGEC | Vishay Dale | 0 | RCP2512B750RGEC-ND | 3,02090 € | Upgrade |
| RCP2512B750RGED | Vishay Dale | 0 | RCP2512B750RGED-ND | 4,32120 € | Upgrade |
| RCP2512B750RGS2 | Vishay Dale | 0 | RCP2512B750RGS2-ND | 3,02090 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,94409 € | 1.944,09 € |
| Unit Price without VAT: | 1,94409 € |
|---|---|
| Unit Price with VAT: | 2,31347 € |



