RCP2512B22R0GEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,49994 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,28348 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,22373 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,22380 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,28348 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,49994 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,22373 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,04324 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,22380 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,04324 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,49994 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,28348 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,22373 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,22380 €
Datasheet
RCP2512B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP2512B22R0GEA

DigiKey Part Number
RCP2512B22R0GEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP2512B22R0GEA
Description
RES SMD 22 OHM 2% 3.5W 2512
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 Ohms ±2% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP2512B22R0GEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,04324 €4.172,96 €
Unit Price without VAT:1,04324 €
Unit Price with VAT:1,24146 €