
RCP2512B180RGEC | |
|---|---|
DigiKey Part Number | RCP2512B180RGEC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCP2512B180RGEC |
Description | RES SMD 180 OHM 2% 3.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±2% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP2512B180RGEC Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,02090 € | 1.510,45 € |
| Unit Price without VAT: | 3,02090 € |
|---|---|
| Unit Price with VAT: | 3,59487 € |

