RCP2512B12R0JS6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,90150 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,94409 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,02090 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,32120 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,02090 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,94409 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,32120 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,90150 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,90150 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,94409 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,02090 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,32120 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,02090 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,94409 €
Datasheet
12 Ohms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP2512B12R0JS6

DigiKey Part Number
RCP2512B12R0JS6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP2512B12R0JS6
Description
RES SMD 12 OHM 5% 3.5W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP2512B12R0JS6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3004,32120 €1.296,36 €
Manufacturers Standard Package
Unit Price without VAT:4,32120 €
Unit Price with VAT:5,14223 €