Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RCP1206W560RJS6 | |
|---|---|
DigiKey Part Number | RCP1206W560RJS6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCP1206W560RJS6 |
Description | RES SMD 560 OHM 5% 2.4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP1206W560RJS6 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.060" W (3.10mm x 1.52mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP1206B560RGEA | Vishay Dale | 0 | RCP1206B560RGEA-ND | 0,51400 € | Upgrade |
| RCP1206B560RGEB | Vishay Dale | 0 | RCP1206B560RGEB-ND | 0,91299 € | Upgrade |
| RCP1206B560RGEC | Vishay Dale | 0 | RCP1206B560RGEC-ND | 1,72438 € | Upgrade |
| RCP1206B560RGED | Vishay Dale | 0 | RCP1206B560RGED-ND | 4,32120 € | Upgrade |
| RCP1206B560RGS2 | Vishay Dale | 0 | RCP1206B560RGS2-ND | 1,72438 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,32120 € | 1.296,36 € |
| Unit Price without VAT: | 4,32120 € |
|---|---|
| Unit Price with VAT: | 5,14223 € |


