
RCP1206W50R0JTP | |
|---|---|
DigiKey Part Number | 541-RCP1206W50R0JTPTR-ND - Tape & Reel (TR) 541-RCP1206W50R0JTPCT-ND - Cut Tape (CT) 541-RCP1206W50R0JTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP1206W50R0JTP |
Description | RES SMD 50 OHM 5% 2.4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP1206W50R0JTP Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.060" W (3.10mm x 1.52mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,77040 € | 19,26 € |
| 50 | 0,72840 € | 36,42 € |
| 100 | 0,68990 € | 68,99 € |
| 250 | 0,64424 € | 161,06 € |
| 500 | 0,61354 € | 306,77 € |
| 1.000 | 0,58609 € | 586,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,54012 € | 2.160,48 € |
| 8.000 | 0,52116 € | 4.169,28 € |
| 12.000 | 0,51118 € | 6.134,16 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

