
RCP1206W100RGEB | |
|---|---|
DigiKey Part Number | 541-2657-2-ND - Tape & Reel (TR) 541-2657-1-ND - Cut Tape (CT) 541-2657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP1206W100RGEB |
Description | RES SMD 100 OHM 2% 2.4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP1206W100RGEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.060" W (3.10mm x 1.52mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68600 € | 6,86 € |
| 25 | 0,63560 € | 15,89 € |
| 50 | 0,60100 € | 30,05 € |
| 100 | 0,56920 € | 56,92 € |
| 250 | 0,53128 € | 132,82 € |
| 500 | 0,50586 € | 252,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51691 € | 516,91 € |
| 2.000 | 0,49524 € | 990,48 € |
| 3.000 | 0,48374 € | 1.451,22 € |
| 5.000 | 0,47041 € | 2.352,05 € |
| 7.000 | 0,46230 € | 3.236,10 € |
| 10.000 | 0,45426 € | 4.542,60 € |
| 12.000 | 0,45035 € | 5.404,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

