Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCP1206B360RGEB | |
|---|---|
DigiKey Part Number | RCP1206B360RGEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCP1206B360RGEB |
Description | RES SMD 360 OHM 2% 2.4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP1206B360RGEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.060" W (3.10mm x 1.52mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68281 € | 682,81 € |
| Unit Price without VAT: | 0,68281 € |
|---|---|
| Unit Price with VAT: | 0,81254 € |



