RCP1206B150RJS3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,52047 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,92448 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,74608 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,37560 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,74608 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,92448 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,37560 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,52047 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,52047 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,92448 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,74608 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,37560 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,74608 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,92448 €
Datasheet
150 Ohms ±5% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP1206B150RJS3

DigiKey Part Number
RCP1206B150RJS3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP1206B150RJS3
Description
RES SMD 150 OHM 5% 2.4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP1206B150RJS3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.060" W (3.10mm x 1.52mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,92448 €924,48 €
Manufacturers Standard Package
Unit Price without VAT:0,92448 €
Unit Price with VAT:1,10013 €