RCP1206B13R0JS2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,51811 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,92029 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,73818 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,35577 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,73818 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,92029 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,35577 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,51811 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,51811 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,92029 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,73818 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,35577 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,73818 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,92029 €
Datasheet
13 Ohms ±5% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP1206B13R0JS2

DigiKey Part Number
RCP1206B13R0JS2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP1206B13R0JS2
Description
RES SMD 13 OHM 5% 2.4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Ohms ±5% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP1206B13R0JS2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.060" W (3.10mm x 1.52mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP1206B13R0GEAVishay Dale0RCP1206B13R0GEA-ND0,51811 €Upgrade
RCP1206B13R0GEBVishay Dale0RCP1206B13R0GEB-ND0,92029 €Upgrade
RCP1206B13R0GECVishay Dale0RCP1206B13R0GEC-ND1,73818 €Upgrade
RCP1206B13R0GEDVishay Dale0RCP1206B13R0GED-ND4,35577 €Upgrade
RCP1206B13R0GS2Vishay Dale0RCP1206B13R0GS2-ND1,73818 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,73818 €869,09 €
Manufacturers Standard Package
Unit Price without VAT:1,73818 €
Unit Price with VAT:2,06843 €