Direct
Direct
Direct
Direct
Direct

RCP0603W50R0JS6 | |
|---|---|
DigiKey Part Number | RCP0603W50R0JS6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCP0603W50R0JS6 |
Description | RES SMD 50 OHM 5% 1.5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP0603W50R0JS6 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP0603B50R0JS2 | Vishay Dale | 0 | RCP0603B50R0JS2-ND | 1,61908 € | Direct |
| RCP0603B50R0JS3 | Vishay Dale | 0 | RCP0603B50R0JS3-ND | 1,09267 € | Direct |
| RCP0603B50R0JS6 | Vishay Dale | 0 | RCP0603B50R0JS6-ND | 4,32120 € | Direct |
| RCP0603B50R0JTP | Vishay Dale | 0 | RCP0603B50R0JTP-ND | 0,55216 € | Direct |
| RCP0603B50R0JWB | Vishay Dale | 0 | RCP0603B50R0JWB-ND | 4,64050 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,32120 € | 1.296,36 € |
| Unit Price without VAT: | 4,32120 € |
|---|---|
| Unit Price with VAT: | 5,14223 € |


