
RCP0603W100RFEA | |
|---|---|
DigiKey Part Number | 541-RCP0603W100RFEATR-ND - Tape & Reel (TR) 541-RCP0603W100RFEACT-ND - Cut Tape (CT) 541-RCP0603W100RFEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP0603W100RFEA |
Description | RESISTOR, SMD, 100, 1%, 0603 CAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1.5W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,88900 € | 8,89 € |
| 25 | 0,78720 € | 19,68 € |
| 50 | 0,72760 € | 36,38 € |
| 100 | 0,68070 € | 68,07 € |
| 250 | 0,63292 € | 158,23 € |
| 500 | 0,60526 € | 302,63 € |
| 1.000 | 0,58326 € | 583,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,53095 € | 2.123,80 € |
| 8.000 | 0,52025 € | 4.162,00 € |
| 12.000 | 0,51503 € | 6.180,36 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

