39 Ohms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0603B39R0GET

DigiKey Part Number
RCP0603B39R0GET-ND
Manufacturer
Manufacturer Product Number
RCP0603B39R0GET
Description
RES SMD 39 OHM 2% 1.5W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39 Ohms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP0603B39R0GET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tray
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1004,64050 €464,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,64050 €
Unit Price with VAT:5,52220 €