RCP0603B220RGWB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,22380 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,22380 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,22380 €
Datasheet
220 Ohms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0603B220RGWB

DigiKey Part Number
RCP0603B220RGWB-ND
Manufacturer
Manufacturer Product Number
RCP0603B220RGWB
Description
RES SMD 220 OHM 2% 1.5W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP0603B220RGWB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1003,22380 €322,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,22380 €
Unit Price with VAT:3,83632 €