RCP0505B50R0JS6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,66484 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,23908 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,81626 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,32120 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,81626 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,23908 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,32120 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,66484 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,66484 €
Datasheet

Upgrade


Vishay Dale
In Stock: 1.785
Unit Price: 2,04000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,81626 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,32120 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,81626 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,23908 €
Datasheet
50 Ohms ±5% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0505B50R0JS6

DigiKey Part Number
RCP0505B50R0JS6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP0505B50R0JS6
Description
RES SMD 50 OHM 5% 1.4W 0505
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP0505B50R0JS6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0505 (1412 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.055" L x 0.050" W (1.40mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP0505B50R0GEAVishay Dale0RCP0505B50R0GEA-ND0,66484 €Upgrade
RCP0505B50R0GEBVishay Dale0RCP0505B50R0GEB-ND1,23908 €Upgrade
RCP0505B50R0GECVishay Dale0RCP0505B50R0GEC-ND1,81626 €Upgrade
RCP0505B50R0GEDVishay Dale0RCP0505B50R0GED-ND4,32120 €Upgrade
RCP0505B50R0GS2Vishay Dale0RCP0505B50R0GS2-ND1,81626 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3004,32120 €1.296,36 €
Manufacturers Standard Package
Unit Price without VAT:4,32120 €
Unit Price with VAT:5,14223 €