Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RCP0505B43R0JS2 | |
|---|---|
DigiKey Part Number | RCP0505B43R0JS2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCP0505B43R0JS2 |
Description | RES SMD 43 OHM 5% 1.4W 0505 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP0505B43R0JS2 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0505 (1412 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" L x 0.050" W (1.40mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP0505B43R0GEA | Vishay Dale | 0 | RCP0505B43R0GEA-ND | 0,66484 € | Upgrade |
| RCP0505B43R0GEB | Vishay Dale | 0 | RCP0505B43R0GEB-ND | 1,23908 € | Upgrade |
| RCP0505B43R0GEC | Vishay Dale | 0 | RCP0505B43R0GEC-ND | 1,81626 € | Upgrade |
| RCP0505B43R0GED | Vishay Dale | 0 | RCP0505B43R0GED-ND | 4,32120 € | Upgrade |
| RCP0505B43R0GS2 | Vishay Dale | 0 | RCP0505B43R0GS2-ND | 1,81626 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,81626 € | 908,13 € |
| Unit Price without VAT: | 1,81626 € |
|---|---|
| Unit Price with VAT: | 2,16135 € |



