RCP0505B120RJS2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,66484 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,23908 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,81626 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,32120 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,81626 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,23908 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,32120 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,66484 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,66484 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,23908 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,81626 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,32120 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,81626 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,23908 €
Datasheet
120 Ohms ±5% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0505B120RJS2

DigiKey Part Number
RCP0505B120RJS2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP0505B120RJS2
Description
RES SMD 120 OHM 5% 1.4W 0505
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP0505B120RJS2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0505 (1412 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.055" L x 0.050" W (1.40mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP0505B120RGEAVishay Dale0RCP0505B120RGEA-ND0,66484 €Upgrade
RCP0505B120RGEBVishay Dale0RCP0505B120RGEB-ND1,23908 €Upgrade
RCP0505B120RGECVishay Dale0RCP0505B120RGEC-ND1,81626 €Upgrade
RCP0505B120RGEDVishay Dale0RCP0505B120RGED-ND4,32120 €Upgrade
RCP0505B120RGS2Vishay Dale0RCP0505B120RGS2-ND1,81626 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,81626 €908,13 €
Manufacturers Standard Package
Unit Price without VAT:1,81626 €
Unit Price with VAT:2,16135 €