
RCL12183R30FKEK | |
|---|---|
DigiKey Part Number | 541-2421-2-ND - Tape & Reel (TR) 541-2421-1-ND - Cut Tape (CT) 541-2421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL12183R30FKEK |
Description | RES SMD 3.3 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12183R30FKEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20600 € | 5,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09867 € | 394,68 € |
| 8.000 | 0,09465 € | 757,20 € |
| 12.000 | 0,09270 € | 1.112,40 € |
| 20.000 | 0,09058 € | 1.811,60 € |
| 28.000 | 0,08936 € | 2.502,08 € |
| 40.000 | 0,08821 € | 3.528,40 € |
| 48.000 | 0,08767 € | 4.208,16 € |
| 96.000 | 0,08590 € | 8.246,40 € |
| 100.000 | 0,08581 € | 8.581,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

