RCL1020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL102010K0FKEF

DigiKey Part Number
541-RCL102010K0FKEFTR-ND - Tape & Reel (TR)
541-RCL102010K0FKEFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCL102010K0FKEF
Description
RCL1020 100 10K 1% E02 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.006
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,33000 €3,30 €
1000,22660 €22,66 €
1.0000,17897 €178,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16733 €669,32 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €