RCL e3 Series0612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL06121R80FKEA

DigiKey Part Number
541-2349-2-ND - Tape & Reel (TR)
541-2349-1-ND - Cut Tape (CT)
541-2349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCL06121R80FKEA
Description
RES 1.8 OHM 1% 1W 1206 WIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCL06121R80FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.309
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,16500 €1,65 €
250,13520 €3,38 €
500,11780 €5,89 €
1000,10420 €10,42 €
2500,09056 €22,64 €
5000,08262 €41,31 €
1.0000,07634 €76,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06761 €338,05 €
10.0000,06461 €646,10 €
15.0000,06315 €947,25 €
25.0000,06157 €1.539,25 €
35.0000,06066 €2.123,10 €
50.0000,05980 €2.990,00 €
60.0000,05940 €3.564,00 €
120.0000,05808 €6.969,60 €
125.0000,05801 €7.251,25 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €