
RCL06121R20FKEA | |
|---|---|
DigiKey Part Number | 541-2348-2-ND - Tape & Reel (TR) 541-2348-1-ND - Cut Tape (CT) 541-2348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL06121R20FKEA |
Description | RES 1.2 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL06121R20FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,13320 € | 3,33 € |
| 50 | 0,11620 € | 5,81 € |
| 100 | 0,10280 € | 10,28 € |
| 250 | 0,08920 € | 22,30 € |
| 500 | 0,08154 € | 40,77 € |
| 1.000 | 0,07515 € | 75,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06649 € | 332,45 € |
| 10.000 | 0,06176 € | 617,60 € |
| 15.000 | 0,05972 € | 895,80 € |
| 25.000 | 0,05764 € | 1.441,00 € |
| 35.000 | 0,05703 € | 1.996,05 € |
| 50.000 | 0,05642 € | 2.821,00 € |
| 60.000 | 0,05635 € | 3.381,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

