RCL e3 Series0612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL06121M00JNEA

DigiKey Part Number
541-2347-2-ND - Tape & Reel (TR)
541-2347-1-ND - Cut Tape (CT)
541-2347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCL06121M00JNEA
Description
RES 1M OHM 5% 1W 1206 WIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCL06121M00JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.901
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,11500 €1,15 €
250,09240 €2,31 €
500,07960 €3,98 €
1000,06550 €6,55 €
2500,05796 €14,49 €
5000,05324 €26,62 €
1.0000,04855 €48,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04142 €207,10 €
10.0000,03655 €365,50 €
15.0000,03503 €525,45 €
25.0000,03350 €837,50 €
35.0000,03294 €1.152,90 €
50.0000,03239 €1.619,50 €
60.0000,03234 €1.940,40 €
120.0000,03217 €3.860,40 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €