RCL e3 Series0612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL06121K50FKEA

DigiKey Part Number
541-2344-2-ND - Tape & Reel (TR)
541-2344-1-ND - Cut Tape (CT)
541-2344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCL06121K50FKEA
Description
RES 1.5K OHM 1% 1W 1206 WIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCL06121K50FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,12400 €1,24 €
250,09960 €2,49 €
500,08600 €4,30 €
1000,06930 €6,93 €
2500,06068 €15,17 €
5000,05806 €29,03 €
1.0000,05307 €53,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04142 €207,10 €
10.0000,03565 €356,50 €
15.0000,03548 €532,20 €
25.0000,03529 €882,25 €
35.0000,03518 €1.231,30 €
50.0000,03507 €1.753,50 €
60.0000,03501 €2.100,60 €
120.0000,03483 €4.179,60 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €