


RCG120610R0JNEA | |
|---|---|
DigiKey Part Number | 541-RCG120610R0JNEATR-ND - Tape & Reel (TR) 541-RCG120610R0JNEACT-ND - Cut Tape (CT) 541-RCG120610R0JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG120610R0JNEA |
Description | RES 10 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG120610R0JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,04620 € | 2,31 € |
| 100 | 0,03950 € | 3,95 € |
| 250 | 0,03268 € | 8,17 € |
| 500 | 0,02880 € | 14,40 € |
| 1.000 | 0,02571 € | 25,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02123 € | 106,15 € |
| 10.000 | 0,01977 € | 197,70 € |
| 15.000 | 0,01906 € | 285,90 € |
| 25.000 | 0,01830 € | 457,50 € |
| 35.000 | 0,01786 € | 625,10 € |
| 50.000 | 0,01744 € | 872,00 € |
| 60.000 | 0,01725 € | 1.035,00 € |
| 120.000 | 0,01661 € | 1.993,20 € |
| 125.000 | 0,01657 € | 2.071,25 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

