499 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG0805499RFKEA

DigiKey Part Number
541-RCG0805499RFKEATR-ND - Tape & Reel (TR)
541-RCG0805499RFKEACT-ND - Cut Tape (CT)
541-RCG0805499RFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG0805499RFKEA
Description
RES 499 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG0805499RFKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805499RFKEACVishay Dale14.915541-CRCW0805499RFKEACCT-ND0,08000 €Direct
CRCW0805499RFKEAHPVishay Dale90.939541-499TCT-ND0,15000 €Upgrade
RCS0805499RFKEAVishay Dale30.387541-2837-1-ND0,16000 €Upgrade
CRCW0805499RFKEAVishay Dale119.466541-499CCT-ND0,08000 €Similar
CRCW0805499RFKEBVishay Dale8.530541-CRCW0805499RFKEBCT-ND0,08000 €Similar
In-Stock: 4.618
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06200 €0,62 €
250,04880 €1,22 €
500,04060 €2,03 €
1000,03450 €3,45 €
2500,02832 €7,08 €
5000,02478 €12,39 €
1.0000,02200 €22,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01687 €84,35 €
10.0000,01563 €156,30 €
15.0000,01502 €225,30 €
25.0000,01436 €359,00 €
35.0000,01398 €489,30 €
50.0000,01363 €681,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €