
RCG08051K00JNEA | |
|---|---|
DigiKey Part Number | 541-1836-2-ND - Tape & Reel (TR) 541-1836-1-ND - Cut Tape (CT) 541-1836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG08051K00JNEA |
Description | RES 1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG08051K00JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,02970 € | 2,97 € |
| 250 | 0,02428 € | 6,07 € |
| 500 | 0,02116 € | 10,58 € |
| 1.000 | 0,01869 € | 18,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01682 € | 84,10 € |
| 10.000 | 0,01454 € | 145,40 € |
| 15.000 | 0,01333 € | 199,95 € |
| 25.000 | 0,01010 € | 252,50 € |
| 35.000 | 0,00960 € | 336,00 € |
| 50.000 | 0,00911 € | 455,50 € |
| 60.000 | 0,00910 € | 546,00 € |
| 120.000 | 0,00903 € | 1.083,60 € |
| 125.000 | 0,00903 € | 1.128,75 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

