0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG08051K00FKEA

DigiKey Part Number
541-1817-2-ND - Tape & Reel (TR)
541-1817-1-ND - Cut Tape (CT)
541-1817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG08051K00FKEA
Description
RES 1K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG08051K00FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06000 €0,60 €
250,04680 €1,17 €
500,03900 €1,95 €
1000,03310 €3,31 €
2500,02716 €6,79 €
5000,02376 €11,88 €
1.0000,02108 €21,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01715 €85,75 €
10.0000,01480 €148,00 €
15.0000,01426 €213,90 €
25.0000,01372 €343,00 €
35.0000,01321 €462,35 €
50.0000,01271 €635,50 €
60.0000,01269 €761,40 €
120.0000,01260 €1.512,00 €
125.0000,01260 €1.575,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €