RCG060347R0JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,07369 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00363 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01367 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01244 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 15.929
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 14.750
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3.725
Unit Price: 0,12000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 179.028
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 87.295
Unit Price: 0,09000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 11.998
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 475.758
Unit Price: 0,10000 €
Datasheet

Upgrade


YAGEO
In Stock: 91.671
Unit Price: 0,10000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 2.701
Unit Price: 0,09000 €
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG060347R0JNEA

DigiKey Part Number
541-1795-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCG060347R0JNEA
Description
RES 47 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG060347R0JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01559 €77,95 €
Manufacturers Standard Package
Unit Price without VAT:0,01559 €
Unit Price with VAT:0,01855 €