
RCG06031K00FKEA | |
|---|---|
DigiKey Part Number | 541-1780-2-ND - Tape & Reel (TR) 541-1780-1-ND - Cut Tape (CT) 541-1780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG06031K00FKEA |
Description | RES 1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG06031K00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04040 € | 1,01 € |
| 50 | 0,03380 € | 1,69 € |
| 100 | 0,02720 € | 2,72 € |
| 250 | 0,02264 € | 5,66 € |
| 500 | 0,02022 € | 10,11 € |
| 1.000 | 0,01783 € | 17,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01431 € | 71,55 € |
| 10.000 | 0,01115 € | 111,50 € |
| 15.000 | 0,01108 € | 166,20 € |
| 25.000 | 0,01100 € | 275,00 € |
| 35.000 | 0,01096 € | 383,60 € |
| 50.000 | 0,01091 € | 545,50 € |
| 60.000 | 0,01089 € | 653,40 € |
| 120.000 | 0,01073 € | 1.287,60 € |
| 125.000 | 0,01071 € | 1.338,75 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

