CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG060310R0FKEA

DigiKey Part Number
541-1777-2-ND - Tape & Reel (TR)
541-1777-1-ND - Cut Tape (CT)
541-1777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG060310R0FKEA
Description
RES 10 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG060310R0FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.818
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05600 €0,56 €
250,04400 €1,10 €
500,03660 €1,83 €
1000,03090 €3,09 €
2500,02532 €6,33 €
5000,02210 €11,05 €
1.0000,01955 €19,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01581 €79,05 €
10.0000,01434 €143,40 €
15.0000,01402 €210,30 €
25.0000,01281 €320,25 €
35.0000,01276 €446,60 €
50.0000,01268 €634,00 €
60.0000,01252 €751,20 €
120.0000,01199 €1.438,80 €
125.0000,01197 €1.496,25 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €