Similar
Similar
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG040249K9FKED | |
|---|---|
DigiKey Part Number | 541-1750-2-ND - Tape & Reel (TR) 541-1750-1-ND - Cut Tape (CT) 541-1750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG040249K9FKED |
Description | RES 49.9K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG040249K9FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03360 € | 0,84 € |
| 50 | 0,02760 € | 1,38 € |
| 100 | 0,02310 € | 2,31 € |
| 250 | 0,01864 € | 4,66 € |
| 500 | 0,01608 € | 8,04 € |
| 1.000 | 0,01406 € | 14,06 € |
| 5.000 | 0,01085 € | 54,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01045 € | 104,50 € |
| 20.000 | 0,00937 € | 187,40 € |
| 30.000 | 0,00900 € | 270,00 € |
| 50.000 | 0,00860 € | 430,00 € |
| 70.000 | 0,00838 € | 586,60 € |
| 100.000 | 0,00816 € | 816,00 € |
| 120.000 | 0,00806 € | 967,20 € |
| 240.000 | 0,00773 € | 1.855,20 € |
| 250.000 | 0,00771 € | 1.927,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |











