
RCG040210K0FKED | |
|---|---|
DigiKey Part Number | 541-1747-2-ND - Tape & Reel (TR) 541-1747-1-ND - Cut Tape (CT) 541-1747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG040210K0FKED |
Description | RES 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG040210K0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02320 € | 0,58 € |
| 50 | 0,01880 € | 0,94 € |
| 100 | 0,01560 € | 1,56 € |
| 250 | 0,01232 € | 3,08 € |
| 500 | 0,01046 € | 5,23 € |
| 1.000 | 0,00901 € | 9,01 € |
| 5.000 | 0,00711 € | 35,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00638 € | 63,80 € |
| 20.000 | 0,00563 € | 112,60 € |
| 30.000 | 0,00534 € | 160,20 € |
| 50.000 | 0,00505 € | 252,50 € |
| 70.000 | 0,00490 € | 343,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

