
RCC04020000Z0ED | |
|---|---|
DigiKey Part Number | 541-RCC04020000Z0EDTR-ND - Tape & Reel (TR) 541-RCC04020000Z0EDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC04020000Z0ED |
Description | RCC0402 0R0 ET7 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC04020000Z0ED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,01950 € | 1,95 € |
| 250 | 0,01560 € | 3,90 € |
| 500 | 0,01338 € | 6,69 € |
| 1.000 | 0,01161 € | 11,61 € |
| 5.000 | 0,00882 € | 44,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00817 € | 81,70 € |
| 20.000 | 0,00751 € | 150,20 € |
| 30.000 | 0,00719 € | 215,70 € |
| 50.000 | 0,00685 € | 342,50 € |
| 70.000 | 0,00665 € | 465,50 € |
| 100.000 | 0,00646 € | 646,00 € |
| 120.000 | 0,00638 € | 765,60 € |
| 240.000 | 0,00609 € | 1.461,60 € |
| 250.000 | 0,00607 € | 1.517,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

