2512 (6432 Metric) RCA_HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA25121K00FKEGHP

DigiKey Part Number
541-3255-2-ND - Tape & Reel (TR)
541-3255-1-ND - Cut Tape (CT)
541-3255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA25121K00FKEGHP
Description
RES 1K OHM 1% 1.5W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA25121K00FKEGHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.612
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,58100 €5,81 €
250,53880 €13,47 €
500,50940 €25,47 €
1000,48220 €48,22 €
2500,44984 €112,46 €
5000,42810 €214,05 €
1.0000,40859 €408,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,41860 €837,20 €
4.0000,40214 €1.608,56 €
6.0000,39344 €2.360,64 €
10.0000,38338 €3.833,80 €
14.0000,37727 €5.281,78 €
20.0000,37122 €7.424,40 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €