
RCA12061R00FKEA | |
|---|---|
DigiKey Part Number | 541-2240-2-ND - Tape & Reel (TR) 541-2240-1-ND - Cut Tape (CT) 541-2240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA12061R00FKEA |
Description | RES SMD 1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA12061R00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,05960 € | 1,49 € |
| 50 | 0,05060 € | 2,53 € |
| 100 | 0,04340 € | 4,34 € |
| 250 | 0,03612 € | 9,03 € |
| 500 | 0,03192 € | 15,96 € |
| 1.000 | 0,02911 € | 29,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02743 € | 137,15 € |
| 10.000 | 0,02563 € | 256,30 € |
| 15.000 | 0,02382 € | 357,30 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

