
RCA120610K0JNEASR | |
|---|---|
DigiKey Part Number | 541-RCA120610K0JNEASRTR-ND - Tape & Reel (TR) 541-RCA120610K0JNEASRCT-ND - Cut Tape (CT) 541-RCA120610K0JNEASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA120610K0JNEASR |
Description | RCA1206-SR 200 10K 5% ET1 E3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03100 € | 1,55 € |
| 100 | 0,02600 € | 2,60 € |
| 250 | 0,02108 € | 5,27 € |
| 500 | 0,01828 € | 9,14 € |
| 1.000 | 0,01606 € | 16,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01278 € | 63,90 € |
| 10.000 | 0,01174 € | 117,40 € |
| 15.000 | 0,01123 € | 168,45 € |
| 25.000 | 0,01068 € | 267,00 € |
| 35.000 | 0,01036 € | 362,60 € |
| 50.000 | 0,01006 € | 503,00 € |
| 60.000 | 0,00992 € | 595,20 € |
| 120.000 | 0,00947 € | 1.136,40 € |
| 125.000 | 0,00944 € | 1.180,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

