
RCA120610K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-3251-2-ND - Tape & Reel (TR) 541-3251-1-ND - Cut Tape (CT) 541-3251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA120610K0FKEAHP |
Description | RES 10K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA120610K0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,17600 € | 4,40 € |
| 50 | 0,16660 € | 8,33 € |
| 100 | 0,15740 € | 15,74 € |
| 250 | 0,14628 € | 36,57 € |
| 500 | 0,13876 € | 69,38 € |
| 1.000 | 0,13194 € | 131,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12443 € | 622,15 € |
| 10.000 | 0,12089 € | 1.208,90 € |
| 15.000 | 0,11941 € | 1.791,15 € |
| 25.000 | 0,11636 € | 2.909,00 € |
| 35.000 | 0,11451 € | 4.007,85 € |
| 50.000 | 0,11268 € | 5.634,00 € |
| 60.000 | 0,11179 € | 6.707,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

