
RCA1206100KJNEA | |
---|---|
DigiKey Part Number | 541-2256-2-ND - Tape & Reel (TR) 541-2256-1-ND - Cut Tape (CT) 541-2256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA1206100KJNEA |
Description | RES SMD 100K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA1206100KJNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,06200 € | 0,62 € |
25 | 0,04800 € | 1,20 € |
50 | 0,04040 € | 2,02 € |
100 | 0,03440 € | 3,44 € |
250 | 0,02828 € | 7,07 € |
500 | 0,02480 € | 12,40 € |
1.000 | 0,02204 € | 22,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,02022 € | 101,10 € |
10.000 | 0,01882 € | 188,20 € |
15.000 | 0,01813 € | 271,95 € |
25.000 | 0,01739 € | 434,75 € |
35.000 | 0,01696 € | 593,60 € |
50.000 | 0,01656 € | 828,00 € |
60.000 | 0,01637 € | 982,20 € |
120.000 | 0,01575 € | 1.890,00 € |
125.000 | 0,01572 € | 1.965,00 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |