
RCA08050000ZSEASR | |
|---|---|
DigiKey Part Number | 541-RCA08050000ZSEASRTR-ND - Tape & Reel (TR) 541-RCA08050000ZSEASRCT-ND - Cut Tape (CT) 541-RCA08050000ZSEASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA08050000ZSEASR |
Description | RCA0805-SR 0R0 ET1 E3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,02760 € | 0,69 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,01890 € | 1,89 € |
| 250 | 0,01512 € | 3,78 € |
| 500 | 0,01294 € | 6,47 € |
| 1.000 | 0,01122 € | 11,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00867 € | 43,35 € |
| 10.000 | 0,00786 € | 78,60 € |
| 15.000 | 0,00747 € | 112,05 € |
| 25.000 | 0,00705 € | 176,25 € |
| 35.000 | 0,00680 € | 238,00 € |
| 50.000 | 0,00658 € | 329,00 € |
| 60.000 | 0,00647 € | 388,20 € |
| 120.000 | 0,00612 € | 734,40 € |
| 125.000 | 0,00610 € | 762,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

