RCA080520K0FKEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA08050000ZSEA

DigiKey Part Number
541-2217-2-ND - Tape & Reel (TR)
541-2217-1-ND - Cut Tape (CT)
541-2217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA08050000ZSEA
Description
RES SMD 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA08050000ZSEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.487
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04300 €0,43 €
250,03320 €0,83 €
500,02740 €1,37 €
1000,02220 €2,22 €
2500,01836 €4,59 €
5000,01600 €8,00 €
1.0000,01399 €13,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01101 €55,05 €
10.0000,01006 €100,60 €
15.0000,00926 €138,90 €
25.0000,00910 €227,50 €
35.0000,00882 €308,70 €
50.0000,00821 €410,50 €
60.0000,00820 €492,00 €
120.0000,00801 €961,20 €
125.0000,00799 €998,75 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €