New Product
RCA-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA060349R9FKEASR

DigiKey Part Number
541-RCA060349R9FKEASRTR-ND - Tape & Reel (TR)
541-RCA060349R9FKEASRCT-ND - Cut Tape (CT)
541-RCA060349R9FKEASRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA060349R9FKEASR
Description
RCA0603-SR 100 49R9 1% ET1 E3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
250,02440 €0,61 €
500,02000 €1,00 €
1000,01650 €1,65 €
2500,01312 €3,28 €
5000,01116 €5,58 €
1.0000,00963 €9,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00734 €36,70 €
10.0000,00662 €66,20 €
15.0000,00627 €94,05 €
25.0000,00589 €147,25 €
35.0000,00568 €198,80 €
50.0000,00547 €273,50 €
60.0000,00538 €322,80 €
120.0000,00506 €607,20 €
125.0000,00505 €631,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €